Reference Only
09451001520
Modular Connectors / Ethernet Connectors Han3A RJ45 GL Cat6A plug insert 8p
Datasheet
09451001520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Han |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Images
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,18 € | 21,18 € | |
| 18,00 € | 180,00 € | |
| 17,30 € | 432,50 € | |
| 16,48 € | 824,00 € | |
| 15,69 € | 1.569,00 € | |
| 14,34 € | 3.585,00 € | |
| 13,66 € | 6.830,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes