Reference Only
09455451934
USB Cables / IEEE 1394 Cables USB 3.0 WDF A STVB.- A HIFF
Datasheet
09455451934 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Cable Assembly | |
| Connector End A | USB Type A 3.0 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | USB Type A 3.0 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG, 22 AWG | |
| Cable Length | 3 m | |
| Jacket Color | Black | |
| IP Rating | IP20, IP65, IP67 | |
| Packaging | Bulk | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,19 € | 166,19 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes