Reference Only
09456000300
Multi-Conductor Cables CAT6 CABLE STRANDED GREEN TYPE B HYBRID
Datasheet
09456000300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Green | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Packaging | Bulk | |
| Product Type | Multi-Conductor Cables | |
| Series | 09 45 600 | |
| Subcategory | Cable | |
| Part # Aliases | 09-45-600-0300 09 45 600 0300 9456000300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.015,66 € | 1.015,66 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes