Reference Only
09457711123
Ethernet Cables / Networking Cables 1.5M RJ45 CBL ASSY CAT 5 OVERMOLDED
Datasheet
09457711123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | RJ45 | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,12 € | 37,12 € | |
| 31,56 € | 315,60 € | |
| 29,58 € | 739,50 € | |
| 28,17 € | 1.408,50 € | |
| 26,82 € | 2.682,00 € | |
| 25,15 € | 6.287,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes