Reference Only
09458000000
Wire Stripping & Cutting Tools RJI ETHERNET CABLE STRIPPING TOOL
Datasheet
09458000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Tools & Accessories | |
| Type | Stripping Tool | |
| Packaging | Bulk | |
| Product Type | Wire Strippers & Cutters | |
| Series | industrial RJ45 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 219,80 € | 219,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes