Reference Only
09461454421
Heavy Duty Power Connectors PP V4 2 Power 4 Hood Plstc Ml Insrt crmp
Datasheet
09461454421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 12 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 48 V | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9In Stock
30 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,10 € | 15,10 € | |
| 12,83 € | 128,30 € | |
| 12,03 € | 300,75 € | |
| 11,45 € | 572,50 € | |
| 10,85 € | 1.085,00 € | |
| 10,23 € | 2.557,50 € | |
| 9,74 € | 4.870,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes