Reference Only
09484747766003
Ethernet Cables / Networking Cables PROFINET CABINET CORD; 0.3M
Datasheet
09484747766003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,08 € | 16,08 € | |
| 13,66 € | 136,60 € | |
| 12,81 € | 320,25 € | |
| 12,20 € | 610,00 € | |
| 11,62 € | 1.162,00 € | |
| 10,89 € | 2.722,50 € | |
| 10,37 € | 5.185,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes