Reference Only
09661080001
D-Sub Tools & Hardware D SUB IDC 09 POLE PLASTIC CABLE CLAMP
Datasheet
09661080001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | D-Sub Connector | |
| Packaging | Bulk | |
| Description/Function | 9 pole strain relief clamp | |
| Length | 18.7 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,318 € | 63,60 € | |
| 0,309 € | 123,60 € | |
| 0,294 € | 176,40 € | |
| 0,289 € | 289,00 € | |
| 0,286 € | 800,80 € | |
| 0,284 € | 1.590,40 € |
Need more?
Sign in to add notes