Reference Only
09662080001
D-Sub Tools & Hardware D SUB IDC 15 POLE PLASTIC CABLE CLAMP
Datasheet
09662080001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | D-Sub IDC 15 position | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,463 € | 46,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes