Reference Only
09731642903
DIN 41612 Connectors DIN-SIGNAL R064MS-4,0C1-2
Datasheet
09731642903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type R | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Signal R | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,26 € | 185,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes