Reference Only
09731646904
DIN 41612 Connectors DIN-SIGNAL R064MP-5,0C1-2
Datasheet
09731646904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 64 Position | |
| Pitch | 2.54 mm | |
| Type | R | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | DIN-Signal R | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,51 € | 150,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes