Reference Only
09930010501
Heavy Duty Power Connectors Han S Hood angled black 25-50mm2
Datasheet
09930010501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Boardlocks | Single Locking | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Voltage Rating | 1.5 kV | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| IP Rating | IP20, IP40 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Application | Battery Storage Market | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,26 € | 6,52 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.