Reference Only
09990000243
Extraction, Removal & Insertion Tools TOOL, REPLACEMENT TIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Removal Jacket | |
| Description/Function | For removal of special contacts | |
| For Use With | DIN 41612 | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | DIN-Signal M | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8207309000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,30 € | 82,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes