Reference Only
09990000334
Other Tools assembly-disassembly Tool
Datasheet
09990000334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Other Tools | |
| Type | Removal Tool | |
| For Use With | Han Series Contacts | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Tradename | HAN | |
| Part # Aliases | 9990000334 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,90 € | 172,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes