Reference Only
09990000363
Screwdrivers, Nut Drivers & Socket Drivers HEXAGONAL SCW DRVR HEX KEY SW 4
Datasheet
09990000363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Hex | |
| Packaging | Bulk | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0363 09 99 000 0363 9990000363 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,00 € | 16,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes