Reference Only
09990000896
Circular Metric Connectors Han M23 Power, Four Indent Crimp Tool
Datasheet
09990000896 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Type | Tool | |
| Series | Han M23 | |
| Packaging | Bulk | |
| Accessory Type | Tool | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.828,92 € | 1.828,92 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes