Reference Only
10360040003
Heavy Duty Power Connectors HAN EX 4A-QL SET
Datasheet
10360040003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Ex | |
| Product | Connector Kits | |
| Current Rating | 10 A | |
| Number of Positions | 4 Position + PE | |
| Termination Style | Quick Lock | |
| Voltage Rating | 90 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Insert / Contact Gender | Male, Female | |
| Thread Size | M20 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP67 | |
| Packaging | Kit | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,69 € | 102,69 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.