Reference Only
11990000002
Extraction, Removal & Insertion Tools Han Yellock Removal Tool Metal
Datasheet
11990000002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| Description/Function | Removal tool for Han-Yellock modules and frames | |
| For Use With | Han-Yellock | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | Han-Yellock | |
| Subcategory | Tools | |
| Tradename | Han-Yellock | |
| Part # Aliases | 011-99-000-0002 011 99 000 0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 420,38 € | 420,38 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes