Reference Only
17011102201
Hard Metric Connectors 110P TYPE A MALE MDL
Datasheet
17011102201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 110 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Straight | |
| Pitch | 2 mm | |
| Series | har-bus HM | |
| Type | Type A | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har-bus | |
| Part # Aliases | 017-01-110-2201 017 01 110 2201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,92 € | 59,20 € | |
| 5,59 € | 111,80 € | |
| 5,40 € | 270,00 € | |
| 5,03 € | 503,00 € | |
| 4,71 € | 942,00 € | |
| 4,49 € | 2.245,00 € | |
| 4,27 € | 4.270,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes