Reference Only
17221252102
Hard Metric Connectors 125P FEMALE R/A
Datasheet
17221252102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 7 Row | |
| Number of Positions | 34 Position | |
| Contact Plating | Gold | |
| Series | har-bus HM | |
| Type | B25 | |
| Packaging | Bulk | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-22-125-2102 017 22 125 2102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,71 € | 137,10 € | |
| 13,09 € | 261,80 € | |
| 12,49 € | 374,70 € | |
| 11,95 € | 597,50 € | |
| 11,65 € | 1.165,00 € | |
| 11,12 € | 2.780,00 € | |
| 11,01 € | 5.505,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes