Reference Only
17351252102
Hard Metric Connectors HAR-BUS HM FL TYP AB25 W/SHIELD
Datasheet
17351252102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 125 Position | |
| Termination Style | Press In | |
| Pitch | 2 mm | |
| Type | AB25 | |
| Packaging | Tube | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 017-35-125-2102 017 35 125 2102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,79 € | 127,90 € |
Need more?
Sign in to add notes