Reference Only
17610042102
Hard Metric Connectors HM-POWER KNIFE EDGE 4 POL AFS 2
Datasheet
17610042102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Headers | |
| Number of Rows | 1 Row | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press In | |
| Mounting Angle | Right Angle | |
| Pitch | 3 mm | |
| Type | HM Power | |
| Packaging | Bulk | |
| Current Rating | 20 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har-bus | |
| Part # Aliases | 017-61-004-2102 017 61 004 2102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,50 € | 195,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes