Reference Only
19000005180
Heavy Duty Power Connectors UNI CBL PROTECTION WH THERMOPLASTIC
Datasheet
19000005180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M20 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP68, IP69 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-00-000-5180 019 00 000 5180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 33,50 € | |
| 3,32 € | 66,40 € | |
| 3,21 € | 96,30 € | |
| 3,15 € | 157,50 € | |
| 2,98 € | 298,00 € | |
| 2,78 € | 695,00 € |
Need more?
Sign in to add notes