Reference Only
19000007125
Cable Glands, Strain Reliefs & Cord Grips Han CGM-M-Rail Cable Gland D.20.5-25mm
Datasheet
19000007125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Thread Size | M32 | |
| Cable Diameter | 25 mm | |
| Color | Silver | |
| Material | Brass | |
| Packaging | Bulk | |
| Mounting Style | Cable Mount | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,39 € | 363,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes