Reference Only
19400060911
Headers & Wire Housings HAN 6HPR-ASGW-SV-M25
Datasheet
19400060911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 339,23 € | 339,23 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes