Reference Only
19410012600
Heavy Duty Power Connectors HAN ECO GROUND CONTACT MODULE/MALE
Datasheet
19410012600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Housing Material | Polycarbonate (PC) | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-001-2600 019 41 001 2600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 22,32 € | |
| 11,04 € | 44,16 € | |
| 10,92 € | 65,52 € | |
| 9,79 € | 97,90 € | |
| 9,69 € | 251,94 € | |
| 9,41 € | 470,50 € | |
| 9,25 € | 2.312,50 € | |
| 8,45 € | 8.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes