Reference Only
19410100301
Heavy Duty Power Connectors HAN ECO 10B BULKHEAD MOUNTED HOUSING
Datasheet
19410100301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Connectors | |
| Housing / Hood Size | 10B | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-010-0301 019 41 010 0301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,14 € | 17,14 € | |
| 16,89 € | 33,78 € | |
| 16,50 € | 66,00 € | |
| 15,56 € | 155,60 € | |
| 15,40 € | 231,00 € | |
| 15,02 € | 375,50 € | |
| 13,09 € | 1.309,00 € | |
| 12,67 € | 3.167,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes