Reference Only
19410160523
Heavy Duty Power Connectors Han-Eco 16B Hood Side Entry M40-No
Datasheet
19410160523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 16B | |
| Cable Entry Angle | Side | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Han-Eco series | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-016-0523 019 41 016 0523 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,22 € | 24,22 € | |
| 20,58 € | 205,80 € | |
| 19,29 € | 482,25 € | |
| 19,10 € | 955,00 € | |
| 17,50 € | 1.750,00 € | |
| 16,40 € | 4.100,00 € | |
| 15,62 € | 7.810,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes