Reference Only
19411100433
Headers & Wire Housings HAN-ECO MOD.10-HTE-M40 ENLARGE
Datasheet
19411100433 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Packaging | Bulk | |
| Accessory Type | Hood | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,55 € | 245,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.