Reference Only
19411100522
Heavy Duty Power Connectors HAN ECO 10B SIDE ENT HOOD W/ CABLE GLAND
Datasheet
19411100522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 10B | |
| Cable Entry Angle | Side | |
| Thread Size | M32 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Mounting Angle | Side | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-110-0522 019 41 110 0522 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,39 € | 25,39 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.