Reference Only
19411160723
Heavy Duty Power Connectors HAN-ECO 16B COUPLER WITH M40 CABLE GLAND
Datasheet
19411160723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Housings | |
| Housing / Hood Size | 16B | |
| Cable Entry Angle | Top | |
| Thread Size | M40 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Mounting Angle | Top Entry | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-116-0723 019 41 116 0723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,67 € | 42,67 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.