Reference Only
19580241031
Heavy Duty Power Connectors UIC-IT 8/8 Pin Plug Kit (orange)
Datasheet
19580241031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods / Housings | |
| Current Rating | 1 A, 10 A | |
| Number of Positions | 16 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V, 100 V | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 24 AWG | |
| IP Rating | IP67, IP69 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black, Yellow | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,24 € | 135,24 € |
Need more?
My Notes
Sign into see notes.