Reference Only
19620007126
Cable Glands, Strain Reliefs & Cord Grips HAN CGM-M-RAIL EMV M40 21-32MM
Datasheet
19620007126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Cable Gland | |
| Cable Diameter | 21 mm to 32 mm | |
| Material | Brass | |
| Packaging | Bulk | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7412200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,68 € | 96,68 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes