Reference Only
20820009916
Other Tools Ha-VIS preLink unlocking tool 1=5
Datasheet
20820009916 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Other Tools | |
| Product | Accessories and Replacement Parts | |
| Type | Unlocking Tool | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | 020-82-000-9916 020 82 000 9916 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,04 € | 6,04 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes