Reference Only
21043162501
Standard Circular Connector 7/8" 4PIN FML STRT RECEPTACLE
Datasheet
21043162501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | 7/8 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Housing Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 230 V | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 021-04-316-2501 021 04 316 2501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,77 € | 31,77 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes