Reference Only
39500010001
Wire Ducting & Raceways HAN-PORT INSERTS W/ LED DISPLAY
Datasheet
39500010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wire Ducting & Raceways | |
| Type | Module | |
| Material | Thermoplastic (TP) | |
| Mounting Method | Panel | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | Han-Port | |
| Subcategory | Wire & Cable Management | |
| Tradename | Han | |
| Part # Aliases | 039-50-001-0001 039 50 001 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,37 € | 68,37 € |
Need more?
Sign in to add notes