Reference Only
39509030010
D-Sub Cables CABLE 2M MALE/MALE
Datasheet
39509030010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Cables | |
| Packaging | Bulk | |
| Product Type | D-Sub Cables | |
| Series | Han-Port | |
| Subcategory | Cable Assemblies | |
| Tradename | Han | |
| Part # Aliases | 039-50-903-0010 039 50 903 0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,27 € | 38,27 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes