Reference Only
39509040020
USB Connectors GENDER CHANGER USB FEMALE/FEMALE
Datasheet
39509040020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | USB Gender Changer female/female | |
| Gender | Female / Female | |
| Standard | USB 3.0 | |
| Packaging | Bulk | |
| Product Type | USB Connectors | |
| Series | Han-Port | |
| Subcategory | USB Connectors | |
| Tradename | Han | |
| Part # Aliases | 039-50-904-0020 039 50 904 0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,23 € | 70,23 € |
Need more?
Sign in to add notes