Reference Only
97000000146
New Product
USB Connectors HAN-MOD M USB-C F C.1 COUPLER
Datasheet
97000000146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Coupler Kits | |
| Type | Charger | |
| Gender | Jack (Female) | |
| Standard | USB | |
| Termination Style | Wire | |
| Number of Contacts | 24 Contact | |
| Current Rating | 5 A | |
| Voltage Rating | 20 V | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Flammability Rating | UL94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,41 € | 70,41 € |
Need more?
Sign in to add notes