Reference Only
111-02160
Cable Ties CABLE TIE 200X2.5 UV-BLACK
Datasheet
111-02160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 8.1 in | |
| Width | 0.1 in | |
| Maximum Bundle Diameter | 2.17 in | |
| Tensile Strength | 18 lbs | |
| Color | Black | |
| Material | PA66W | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,076 € | 7,60 € | |
| 0,068 € | 34,00 € | |
| 0,063 € | 63,00 € |
Need more?
Sign in to add notes