Reference Only
111-03050
Cable Ties CABLE TIES 150X3,5 T30R PA66HS
Datasheet
111-03050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Locking | |
| Length | 5.9 in | |
| Width | 0.138 in | |
| Maximum Bundle Diameter | 1.38 in | |
| Tensile Strength | 30 lbs | |
| Color | Black | |
| Material | PA66HS | |
| Features | High Temperature | |
| Compliance | UL62275 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T30 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,071 € | 7,10 € | |
| 0,066 € | 13,20 € | |
| 0,063 € | 31,50 € | |
| 0,06 € | 60,00 € | |
| 0,057 € | 114,00 € |
Need more?
Sign in to add notes