Reference Only
111-91819
Cable Ties CABLE TIE 100X2.5 WHITE
Datasheet
111-91819 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 3.94 in | |
| Width | 0.1 in | |
| Maximum Bundle Diameter | 0.87 in | |
| Tensile Strength | 18 lbs | |
| Color | White | |
| Material | PA66V0 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,188 € | 18,80 € | |
| 0,18 € | 90,00 € | |
| 0,159 € | 238,50 € |
Need more?
Sign in to add notes