Reference Only
112-05460
Cable Ties CABLE TIE 390X4.8 BLACK
Datasheet
VG95387T04A110B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 15.35 in | |
| Width | 0.189 in | |
| Maximum Bundle Diameter | 4.3 in | |
| Tensile Strength | 225 N | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Features | Weather Resistant | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T-Series | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,475 € | 47,50 € | |
| 0,436 € | 218,00 € | |
| 0,383 € | 574,50 € |
Need more?
Sign in to add notes