Reference Only
151-28349
Cable Tie Mounts SCREW FIXING CABLE TIE MOUNT
Datasheet
151-28349 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount, Adhesive Backed | |
| Material | Polyamide (PA) | |
| Length - in | 0.75 in | |
| Length - mm | 19 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
500 expected 26-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,351 € | 35,10 € |
Need more?
Sign in to add notes