Reference Only
151-75159
Cable Mounting & Accessories WIRE PUSH IN CLIP NATURAL
Datasheet
151-75159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 15 mm | |
| Width | 5.25 mm | |
| Length | 15 mm | |
| Height | 22.7 mm | |
| Packaging | Bulk | |
| Series | WPC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,422 € | 211,00 € |
Need more?
My Notes
Sign into see notes.