Reference Only
170-01100
Spiral Wraps, Sleeves, Tubing & Conduit FLAME-RETARDENT POLYESTER
Datasheet
170-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Material | Polyester | |
| Inside Diameter | 5 mm | |
| Unit Of Measure | Meter | |
| Flammability Rating | FMVSS 302 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 6307909899 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
600 expected 26-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 5,22 € | 783,00 € | |
| 4,79 € | 3.592,50 € | |
| 4,21 € | 9.472,50 € |
Need more?
Sign in to add notes