Reference Only
170-11500
Spiral Wraps, Sleeves, Tubing & Conduit BRAIDED SLEEVING BLACK 15MM
Datasheet
170-11500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Material | Polyester | |
| Inside Diameter | 15 mm | |
| Length | 100 m | |
| Unit Of Measure | Meter | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,65 € | 365,00 € | |
| 3,42 € | 1.710,00 € | |
| 3,19 € | 3.190,00 € |
Need more?
Sign in to add notes