Reference Only
211-15340
Cable Mounting & Accessories FIXING CLAMP ALU34C NATURALBLA
Datasheet
211-15340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Aluminum Alloy | |
| Maximum Bundle Diameter | 50.8 mm | |
| Width | 16.3 mm | |
| Packaging | Bulk | |
| Series | Alu-P | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,90 € | 145,00 € |
Need more?
My Notes
Sign into see notes.