Reference Only
308-30600
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 3:1
Datasheet
308-30600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 5 m (16.404 ft) | |
| Shrink Ratio | 3:1 | |
| Series | HIS-3 | |
| Packaging | Bulk | |
| Flammability Rating | UL 224 VW-1 | |
| Length - mm | 5 m | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,17 € | 110,85 € | |
| 20,42 € | 306,30 € | |
| 19,52 € | 976,00 € |
Need more?
Sign in to add notes