
19151APV00783T
Molex 19151A PV0 0783 T
Manufacturer:
Mfr Part: W4040M0C010000A000132M
TTI Part: 19151APV00783T
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,22 € | 3.630,50 € | |
| 143,79 € | 7.189,50 € | |
| 142,36 € | 14.236,00 € |
Need more?
Sign in to add notes